SN74LVC1G86DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 30.995
Unit Price: kr.0.96000
Datasheet

Direct


Diodes Incorporated
In Stock: 4.535
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.42717
Datasheet

Similar


Nexperia USA Inc.
In Stock: 188
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 10.384
Unit Price: kr.0.64000
Datasheet
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G86DBVRE4

DigiKey Part Number
SN74LVC1G86DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G86DBVRE4
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G86DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79168kr.2,375.04
6.000kr.0.76818kr.4,609.08
9.000kr.0.75642kr.6,807.78
15.000kr.0.74337kr.11,150.55
21.000kr.0.73575kr.15,450.75
30.000kr.0.72842kr.21,852.60
75.000kr.0.71263kr.53,447.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.79168
Unit Price with VAT:kr.0.98960