


74LVC1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-6083-2-ND - Tape & Reel (TR) 1727-6083-1-ND - Cut Tape (CT) 1727-6083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G86GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86SE-7 | Diodes Incorporated | 8.446 | 74LVC1G86SE-7DICT-ND | kr.0.63000 | Direct |
| 74LVCE1G86SE-7 | Diodes Incorporated | 2.488 | 31-74LVCE1G86SE-7CT-ND | kr.1.08000 | Similar |
| SN74LVC1G86MDCKREP | Texas Instruments | 14.972 | 296-22351-1-ND | kr.14.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.38800 | kr.9.70 |
| 100 | kr.0.32650 | kr.32.65 |
| 250 | kr.0.29672 | kr.74.18 |
| 500 | kr.0.27884 | kr.139.42 |
| 1.000 | kr.0.26406 | kr.264.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24591 | kr.737.73 |
| 6.000 | kr.0.23702 | kr.1,422.12 |
| 9.000 | kr.0.23257 | kr.2,093.13 |
| 15.000 | kr.0.22764 | kr.3,414.60 |
| 21.000 | kr.0.22475 | kr.4,719.75 |
| 30.000 | kr.0.22198 | kr.6,659.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |








