MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC1G66DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52729-2-ND - Tape & Reel (TR) 296-52729-1-ND - Cut Tape (CT) 296-52729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DBVRG4 |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.51834 | kr.3,110.04 |
| 9.000 | kr.0.50982 | kr.4,588.38 |
| 15.000 | kr.0.50039 | kr.7,505.85 |
| 21.000 | kr.0.49487 | kr.10,392.27 |
| 30.000 | kr.0.48957 | kr.14,687.10 |
| 75.000 | kr.0.47815 | kr.35,861.25 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |






