MFR Recommended
Similar
Similar

SN74LVC1G38DBVRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G38DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DBVRE4 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.74153 | kr.4,449.18 |
| 9.000 | kr.0.73009 | kr.6,570.81 |
| 15.000 | kr.0.71743 | kr.10,761.45 |
| 21.000 | kr.0.71002 | kr.14,910.42 |
| 30.000 | kr.0.70290 | kr.21,087.00 |
| 75.000 | kr.0.68757 | kr.51,567.75 |
| Unit Price without VAT: | kr.0.74153 |
|---|---|
| Unit Price with VAT: | kr.0.92691 |





