NAND Gate IC 1 Channel Open Drain 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel Open Drain 5-TSSOP
SOT 353

74LVC1G38GW,125

DigiKey Part Number
1727-6077-2-ND - Tape & Reel (TR)
1727-6077-1-ND - Cut Tape (CT)
1727-6077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G38GW,125
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.57100kr.5.71
25kr.0.49960kr.12.49
100kr.0.42160kr.42.16
250kr.0.38444kr.96.11
500kr.0.36202kr.181.01
1.000kr.0.34369kr.343.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32104kr.963.12
6.000kr.0.30994kr.1,859.64
9.000kr.0.30438kr.2,739.42
15.000kr.0.29822kr.4,473.30
21.000kr.0.29462kr.6,187.02
30.000kr.0.29116kr.8,734.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500