SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DRLR

DigiKey Part Number
296-18017-2-ND - Tape & Reel (TR)
296-18017-1-ND - Cut Tape (CT)
296-18017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DRLR
Description
IC BUFFER NON-INVERT 5.5V SOT-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G34DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.03200kr.10.32
25kr.0.91080kr.22.77
100kr.0.77790kr.77.79
250kr.0.71492kr.178.73
500kr.0.67686kr.338.43
1.000kr.0.64571kr.645.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58426kr.2,337.04
8.000kr.0.56719kr.4,537.52
12.000kr.0.55865kr.6,703.80
20.000kr.0.54918kr.10,983.60
28.000kr.0.54364kr.15,221.92
40.000kr.0.53832kr.21,532.80
100.000kr.0.52686kr.52,686.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000

Other Suppliers on DigiKey

20.158In Stock
Ships from Rochester Electronics, LLC