
SN74LVC1G34DCKT | |
|---|---|
DigiKey Part Number | 296-26604-2-ND - Tape & Reel (TR) 296-26604-1-ND - Cut Tape (CT) 296-26604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DCKT |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.3.89600 | kr.38.96 |
| 25 | kr.3.50360 | kr.87.59 |
| 100 | kr.3.07730 | kr.307.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.44248 | kr.610.62 |
| 500 | kr.2.33812 | kr.1,169.06 |
| 750 | kr.2.28588 | kr.1,714.41 |
| 1.250 | kr.2.23330 | kr.2,791.62 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |











