LMV611MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DCKR

DigiKey Part Number
4518-SN74LVC1G34DCKRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G34DCKRCT-ND - Cut Tape (CT)
4518-SN74LVC1G34DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DCKR
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.82600kr.8.26
25kr.0.72440kr.18.11
100kr.0.61760kr.61.76
250kr.0.56600kr.141.50
500kr.0.53492kr.267.46
1.000kr.0.50931kr.509.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47774kr.1,433.22
6.000kr.0.46227kr.2,773.62
9.000kr.0.45453kr.4,090.77
15.000kr.0.44594kr.6,689.10
21.000kr.0.44093kr.9,259.53
30.000kr.0.43610kr.13,083.00
75.000kr.0.42572kr.31,929.00
150.000kr.0.41947kr.62,920.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500