SN74LVC1G34DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.176
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.74384
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38.671
Unit Price: kr.5.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.68662
Datasheet

Direct


onsemi
In Stock: 22.669
Unit Price: kr.0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.646
Unit Price: kr.1.42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32035
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.481
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.562
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 19.838
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 8.699
Unit Price: kr.0.77000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DCKRG4

DigiKey Part Number
296-51597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G34DCKRG4
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G34DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.74384kr.4,463.04
9.000kr.0.73236kr.6,591.24
15.000kr.0.71966kr.10,794.90
21.000kr.0.71223kr.14,956.83
30.000kr.0.70509kr.21,152.70
75.000kr.0.68971kr.51,728.25
Unit Price without VAT:kr.0.74384
Unit Price with VAT:kr.0.92980