SN74LVC1G18YEAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 60.587
Unit Price: kr.2.96000
Datasheet
Demultiplexer 1 x 1:2 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G18YEAR

DigiKey Part Number
296-15570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G18YEAR
Description
IC DEMULTIPLEXER 1 X 1:2 6-DSBGA
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G18YEAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC