
SN74LVC1G18YZPR | |
|---|---|
DigiKey Part Number | 296-25657-2-ND - Tape & Reel (TR) 296-25657-1-ND - Cut Tape (CT) 296-25657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18YZPR |
Description | IC DEMULTIPLEXER 1 X 1:2 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.86480 | kr.46.62 |
| 100 | kr.1.61710 | kr.161.71 |
| 250 | kr.1.49948 | kr.374.87 |
| 500 | kr.1.42848 | kr.714.24 |
| 1.000 | kr.1.37731 | kr.1,377.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29781 | kr.3,893.43 |
| 6.000 | kr.1.26247 | kr.7,574.82 |
| 9.000 | kr.1.24477 | kr.11,202.93 |
| 15.000 | kr.1.22516 | kr.18,377.40 |
| 21.000 | kr.1.21370 | kr.25,487.70 |
| 30.000 | kr.1.20268 | kr.36,080.40 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

