SN74LVC1G00DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.893
Unit Price: kr.5.40000
Datasheet

Direct


Diodes Incorporated
In Stock: 267
Unit Price: kr.0.84000
Datasheet

Direct


onsemi
In Stock: 12.925
Unit Price: kr.0.64000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10.399
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 35
Unit Price: kr.0.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27.627
Unit Price: kr.0.84000
Datasheet
NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DCKTG4

DigiKey Part Number
SN74LVC1G00DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G00DCKTG4
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67829kr.2,678.29
1.250kr.2.64947kr.3,311.84
1.750kr.2.60929kr.4,566.26
2.500kr.2.57064kr.6,426.60
6.250kr.2.48742kr.15,546.38
12.500kr.2.43729kr.30,466.12
25.000kr.2.39602kr.59,900.50
Unit Price without VAT:kr.2.67829
Unit Price with VAT:kr.3.34786