Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCE1G00SE-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G00SE-7DITR-ND - Tape & Reel (TR) 74LVCE1G00SE-7DICT-ND - Cut Tape (CT) 74LVCE1G00SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G00SE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G00SE-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00GW,125 | Nexperia USA Inc. | 11.177 | 1727-4113-1-ND | kr.0.63000 | Similar |
| NL17SZ00DFT2G | onsemi | 925 | NL17SZ00DFT2GOSCT-ND | kr.0.63000 | Similar |
| SN74LVC1G00DCKR | Texas Instruments | 1.513 | 296-9846-1-ND | kr.0.63000 | Similar |
| SN74LVC1G00DCKRE4 | Texas Instruments | 0 | SN74LVC1G00DCKRE4-ND | kr.0.73115 | Similar |
| SN74LVC1G00DCKRG4 | Texas Instruments | 0 | 296-46206-1-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.68200 | kr.17.05 |
| 100 | kr.0.58070 | kr.58.07 |
| 250 | kr.0.53232 | kr.133.08 |
| 500 | kr.0.50276 | kr.251.38 |
| 1.000 | kr.0.47854 | kr.478.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44862 | kr.1,345.86 |
| 6.000 | kr.0.43396 | kr.2,603.76 |
| 9.000 | kr.0.42663 | kr.3,839.67 |
| 15.000 | kr.0.41849 | kr.6,277.35 |
| 21.000 | kr.0.41375 | kr.8,688.75 |
| 30.000 | kr.0.40917 | kr.12,275.10 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |





