SN74LVC125ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.3.22000
Datasheet

Similar


Texas Instruments
In Stock: 1.977
Unit Price: kr.6.56000
Datasheet

Direct


onsemi
In Stock: 3.495
Unit Price: kr.3.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.397
Unit Price: kr.1.41000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125ADRG4

DigiKey Part Number
SN74LVC125ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC125ADRG4
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.13618kr.2,840.45
5.000kr.1.10307kr.5,515.35
7.500kr.1.08649kr.8,148.67
12.500kr.1.06812kr.13,351.50
17.500kr.1.05738kr.18,504.15
25.000kr.1.04705kr.26,176.25
62.500kr.1.02482kr.64,051.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.13618
Unit Price with VAT:kr.1.42023