
MC74LCX125DR2G | |
|---|---|
DigiKey Part Number | MC74LCX125DR2GOSTR-ND - Tape & Reel (TR) MC74LCX125DR2GOSCT-ND - Cut Tape (CT) MC74LCX125DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX125DR2G |
Description | IC BUFF 2V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX125DR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC125AD-Q100J | Nexperia USA Inc. | 1.929 | 1727-74LVC125AD-Q100JCT-ND | kr.2.24000 | Direct |
| SN74LVC125ADRG3 | Texas Instruments | 2.174 | 296-27876-1-ND | kr.4.42000 | Direct |
| 74LVC125AD,118 | Nexperia USA Inc. | 2.598 | 1727-3091-1-ND | kr.1.41000 | Similar |
| SN74LVC125AD | Texas Instruments | 1.137 | 296-8453-5-ND | kr.7.12000 | Similar |
| SN74LVC125ADT | Texas Instruments | 3.808 | 296-SN74LVC125ADTCT-ND | kr.7.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.82000 | kr.28.20 |
| 25 | kr.2.52800 | kr.63.20 |
| 100 | kr.2.20760 | kr.220.76 |
| 250 | kr.2.05404 | kr.513.51 |
| 500 | kr.1.96146 | kr.980.73 |
| 1.000 | kr.1.92024 | kr.1,920.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.80490 | kr.4,512.25 |
| 5.000 | kr.1.75642 | kr.8,782.10 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

