SN74LV74APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.191
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.675
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.713
Unit Price: kr.4.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.30000
Datasheet

Similar


onsemi
In Stock: 4.040
Unit Price: kr.3.01000
Datasheet

Similar


onsemi
In Stock: 69.621
Unit Price: kr.7.10000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV74APWRG4

DigiKey Part Number
296-41648-2-ND - Tape & Reel (TR)
296-41648-1-ND - Cut Tape (CT)
296-41648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV74APWRG4
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV74APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.43360kr.2,867.20
4.000kr.1.39128kr.5,565.12
6.000kr.1.37009kr.8,220.54
10.000kr.1.34661kr.13,466.10
14.000kr.1.33289kr.18,660.46
20.000kr.1.31969kr.26,393.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000