74LV74PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 715
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.09000
Datasheet

Similar


onsemi
In Stock: 1.430
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 74.621
Unit Price: kr.7.04000
Datasheet

Similar


Texas Instruments
In Stock: 78.666
Unit Price: kr.3.23000
Datasheet

Similar


Texas Instruments
In Stock: 60.900
Unit Price: kr.3.17000
Datasheet

Similar


Texas Instruments
In Stock: 7.665
Unit Price: kr.14.96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.954
Unit Price: kr.5.45239
Datasheet

Similar


Texas Instruments
In Stock: 6.821
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 8.669
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 5.430
Unit Price: kr.4.12000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV74PW,112

DigiKey Part Number
1727-4106-ND
Manufacturer
Manufacturer Product Number
74LV74PW,112
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tube
Voltage - Supply
1V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
20 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV74PW,118Nexperia USA Inc.7151727-6363-1-NDkr.1.84000Parametric Equivalent
74LV74PW-Q100JNexperia USA Inc.01727-74LV74PW-Q100JCT-NDkr.2.09000Parametric Equivalent
74LVX74MTCXonsemi1.43074LVX74MTCXCT-NDkr.2.98000Similar
MC74LVX74DTR2Gonsemi74.621488-MC74LVX74DTR2GCT-NDkr.7.04000Similar
SN74LV74ADBRTexas Instruments78.666296-3844-1-NDkr.3.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types