SN74LV595AD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.039
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 31.871
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37.465
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.542
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.888
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.445
Unit Price: kr.7.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 65
Unit Price: kr.4.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34446
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.036
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 47
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.495
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


EVVO
In Stock: 2.472
Unit Price: kr.2.64000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV595AD

DigiKey Part Number
296-26565-5-ND
Manufacturer
Manufacturer Product Number
SN74LV595AD
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV595AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types