D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV573APWT

DigiKey Part Number
296-SN74LV573APWTTR-ND - Tape & Reel (TR)
296-SN74LV573APWTCT-ND - Cut Tape (CT)
296-SN74LV573APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV573APWT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV573APWT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV373AIPWRG4Q1Texas Instruments7.990296-SN74LV373AIPWRG4Q1CT-NDkr.1.15000Parametric Equivalent
SN74LV373AIPWRQ1Texas Instruments7.371296-SN74LV373AIPWRQ1TR-NDkr.0.62044Parametric Equivalent
SN74LV373APWRTexas Instruments8.060296-14318-1-NDkr.0.42000Parametric Equivalent
SN74LV373APWTTexas Instruments1.500296-28667-2-NDkr.0.73092Parametric Equivalent
SN74LV573APWRTexas Instruments405.445296-3840-1-NDkr.0.93000Parametric Equivalent
In-Stock: 580
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.78700kr.47.87
25kr.4.32120kr.108.03
100kr.3.81160kr.381.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.56764kr.891.91
500kr.3.42094kr.1,710.47
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC