
SN74LV373APWR | |
|---|---|
DigiKey Part Number | 296-14318-2-ND - Tape & Reel (TR) 296-14318-1-ND - Cut Tape (CT) 296-14318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.25100 | kr.22.51 |
| 25 | kr.2.01120 | kr.50.28 |
| 100 | kr.1.74640 | kr.174.64 |
| 250 | kr.1.62088 | kr.405.22 |
| 500 | kr.1.54500 | kr.772.50 |
| 1.000 | kr.1.49536 | kr.1,495.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43122 | kr.2,862.44 |
| 4.000 | kr.1.38893 | kr.5,555.72 |
| 6.000 | kr.1.36775 | kr.8,206.50 |
| 10.000 | kr.1.34428 | kr.13,442.80 |
| 14.000 | kr.1.33057 | kr.18,627.98 |
| 20.000 | kr.1.31738 | kr.26,347.60 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


