
SN74LV541ANSR | |
---|---|
DigiKey Part Number | 296-26560-2-ND - Tape & Reel (TR) 296-26560-1-ND - Cut Tape (CT) 296-26560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ANSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.4.83200 | kr.48.32 |
25 | kr.4.36240 | kr.109.06 |
100 | kr.3.84770 | kr.384.77 |
250 | kr.3.60140 | kr.900.35 |
500 | kr.3.46636 | kr.1,733.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.23082 | kr.6,461.64 |
4.000 | kr.3.14815 | kr.12,592.60 |
6.000 | kr.3.10675 | kr.18,640.50 |
10.000 | kr.3.06090 | kr.30,609.00 |
14.000 | kr.3.03409 | kr.42,477.26 |
20.000 | kr.3.00831 | kr.60,166.20 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |