Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV540ANSR

DigiKey Part Number
296-48960-2-ND - Tape & Reel (TR)
296-48960-1-ND - Cut Tape (CT)
296-48960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV540ANSR
Description
IC BUFF 2V/5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV540ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.89200kr.68.92
25kr.6.25120kr.156.28
100kr.5.55070kr.555.07
250kr.5.21604kr.1,304.01
500kr.5.11206kr.2,556.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.71148kr.9,422.96
4.000kr.4.59897kr.18,395.88
6.000kr.4.54263kr.27,255.78
10.000kr.4.48022kr.44,802.20
14.000kr.4.44374kr.62,212.36
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250

Other Suppliers on DigiKey

3.812In Stock
Ships from Rochester Electronics, LLC