
HEF4053BTT,118 | |
|---|---|
DigiKey Part Number | 1727-6748-2-ND - Tape & Reel (TR) 1727-6748-1-ND - Cut Tape (CT) 1727-6748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4053BTT,118 |
Description | IC SWITCH SPDTX3 155OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4053BTT,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.74460 | kr.87.23 |
| 100 | kr.1.62880 | kr.162.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28694 | kr.3,217.35 |
| 5.000 | kr.1.24881 | kr.6,244.05 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

