Similar
Similar
Similar
Similar
Similar

SN74LV245APWT | |
|---|---|
DigiKey Part Number | SN74LV245APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV245APWT |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.32092 | kr.2,901.15 |
| 1.750 | kr.2.28489 | kr.3,998.56 |
| 2.500 | kr.2.25027 | kr.5,625.68 |
| 6.250 | kr.2.17569 | kr.13,598.06 |
| 12.500 | kr.2.13074 | kr.26,634.25 |
| 25.000 | kr.2.09375 | kr.52,343.75 |
| Unit Price without VAT: | kr.2.32092 |
|---|---|
| Unit Price with VAT: | kr.2.90115 |




