
74LV245APWJ | |
|---|---|
DigiKey Part Number | 1727-8553-2-ND - Tape & Reel (TR) 1727-8553-1-ND - Cut Tape (CT) 1727-8553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV245APWJ |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245APW | Texas Instruments | 5.751 | 296-26549-5-ND | kr.7.23000 | Parametric Equivalent |
| SN74LV245APWR | Texas Instruments | 5.291 | 296-3809-1-ND | kr.6.28000 | Parametric Equivalent |
| SN74LV245APWRG3 | Texas Instruments | 2.000 | 296-27807-1-ND | kr.4.38386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.76900 | kr.17.69 |
| 25 | kr.1.57720 | kr.39.43 |
| 100 | kr.1.36370 | kr.136.37 |
| 250 | kr.1.26192 | kr.315.48 |
| 500 | kr.1.20066 | kr.600.33 |
| 1.000 | kr.1.15020 | kr.1,150.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.09700 | kr.2,742.50 |
| 5.000 | kr.1.06490 | kr.5,324.50 |
| 7.500 | kr.1.04884 | kr.7,866.30 |
| 12.500 | kr.1.03104 | kr.12,888.00 |
| 17.500 | kr.1.02064 | kr.17,861.20 |
| 25.000 | kr.1.01063 | kr.25,265.75 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

