MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74LV244APWRG4 | |
|---|---|
DigiKey Part Number | 296-41640-2-ND - Tape & Reel (TR) 296-41640-1-ND - Cut Tape (CT) 296-41640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244APWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94689 | kr.3,893.78 |
| 4.000 | kr.1.89251 | kr.7,570.04 |
| 6.000 | kr.1.86527 | kr.11,191.62 |
| 10.000 | kr.1.83510 | kr.18,351.00 |
| 14.000 | kr.1.81747 | kr.25,444.58 |
| 20.000 | kr.1.80050 | kr.36,010.00 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |





