Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV244APWJ

DigiKey Part Number
1727-74LV244APWJTR-ND - Tape & Reel (TR)
1727-74LV244APWJCT-ND - Cut Tape (CT)
1727-74LV244APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV244APWJ
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCV244APWJNexperia USA Inc.3201727-74AHCV244APWJCT-NDkr.2.47000Parametric Equivalent
74LV244ATPWJNexperia USA Inc.5761727-8552-1-NDkr.2.54000Parametric Equivalent
SN74LV244APWRTexas Instruments9.297296-3806-1-NDkr.6.02000Parametric Equivalent
SN74LV244APWRG3Texas Instruments12.104296-27806-1-NDkr.7.80000Parametric Equivalent
SN74LV244APWTTexas Instruments1.131296-SN74LV244APWTCT-NDkr.7.16000Parametric Equivalent
In-Stock: 619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.85100kr.18.51
25kr.1.65080kr.41.27
100kr.1.43030kr.143.03
250kr.1.32428kr.331.07
500kr.1.26040kr.630.20
1.000kr.1.20866kr.1,208.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.09700kr.2,742.50
5.000kr.1.06490kr.5,324.50
7.500kr.1.04884kr.7,866.30
12.500kr.1.03104kr.12,888.00
17.500kr.1.02064kr.17,861.20
25.000kr.1.01063kr.25,265.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500