
ISL3295EIHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3295EIHZ-T7ATR-ND - Tape & Reel (TR) ISL3295EIHZ-T7ACT-ND - Cut Tape (CT) ISL3295EIHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3295EIHZ-T7A |
Description | IC TRANSCEIVER 1/0 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.13.27600 | kr.132.76 |
| 25 | kr.12.01800 | kr.300.45 |
| 100 | kr.10.66450 | kr.1,066.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.02812 | kr.2,507.03 |
| 500 | kr.9.64784 | kr.4,823.92 |
| 750 | kr.9.45809 | kr.7,093.57 |
| 1.250 | kr.9.24854 | kr.11,560.68 |
| 1.750 | kr.9.12630 | kr.15,971.03 |
| 2.500 | kr.9.00904 | kr.22,522.60 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |





