
SN74LV175APWR | |
|---|---|
DigiKey Part Number | 296-3793-2-ND - Tape & Reel (TR) 296-3793-1-ND - Cut Tape (CT) 296-3793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV175APWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV175APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 165 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.3.01600 | kr.30.16 |
| 25 | kr.2.70560 | kr.67.64 |
| 100 | kr.2.36500 | kr.236.50 |
| 250 | kr.2.20188 | kr.550.47 |
| 500 | kr.2.10376 | kr.1,051.88 |
| 1.000 | kr.2.06596 | kr.2,065.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.95649 | kr.3,912.98 |
| 4.000 | kr.1.90175 | kr.7,607.00 |
| 6.000 | kr.1.87434 | kr.11,246.04 |
| 10.000 | kr.1.84397 | kr.18,439.70 |
| 14.000 | kr.1.82621 | kr.25,566.94 |
| 20.000 | kr.1.80915 | kr.36,183.00 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |





