
74VHC175MTCX | |
|---|---|
DigiKey Part Number | 74VHC175MTCXTR-ND - Tape & Reel (TR) 74VHC175MTCXCT-ND - Cut Tape (CT) 74VHC175MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC175MTCX |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC175MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.41100 | kr.24.11 |
| 25 | kr.2.15800 | kr.53.95 |
| 100 | kr.1.87760 | kr.187.76 |
| 250 | kr.1.74380 | kr.435.95 |
| 500 | kr.1.66318 | kr.831.59 |
| 1.000 | kr.1.61541 | kr.1,615.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52666 | kr.3,816.65 |
| 5.000 | kr.1.48440 | kr.7,422.00 |
| 7.500 | kr.1.46325 | kr.10,974.38 |
| 12.500 | kr.1.43981 | kr.17,997.62 |
| 17.500 | kr.1.42611 | kr.24,956.92 |
| 25.000 | kr.1.41293 | kr.35,323.25 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |



