SN74LV14AMPWREPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.467
Unit Price: kr.13.25000
Datasheet

Direct


onsemi
In Stock: 6.441
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.197
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 13.540
Unit Price: kr.2.54000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV14AMPWREPG4

DigiKey Part Number
SN74LV14AMPWREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV14AMPWREPG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV14AMPWREPG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.75V ~ 1.5V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.75V ~ 3.5V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV14BMPWREPTexas Instruments2.467296-SN74LV14BMPWREPCT-NDkr.13.25000MFR Recommended
MC74LVX14DTR2Gonsemi6.441MC74LVX14DTR2GOSCT-NDkr.2.35000Direct
74LV14PW,118Nexperia USA Inc.11.1971727-4103-1-NDkr.2.03000Similar
74LVX14MTCXonsemi13.54074LVX14MTCXCT-NDkr.2.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes