
SN74LV14BMPWREP | |
---|---|
DigiKey Part Number | 296-SN74LV14BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV14BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV14BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14BMPWREP |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14BMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.80000 | kr.12.80 |
10 | kr.9.45900 | kr.94.59 |
25 | kr.8.61440 | kr.215.36 |
100 | kr.7.68960 | kr.768.96 |
250 | kr.7.24888 | kr.1,812.22 |
500 | kr.7.20692 | kr.3,603.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.49361 | kr.19,480.83 |
6.000 | kr.6.36134 | kr.38,168.04 |
9.000 | kr.6.29508 | kr.56,655.72 |
Unit Price without VAT: | kr.12.80000 |
---|---|
Unit Price with VAT: | kr.16.00000 |