SN74LV08AMPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 5.799
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 770
Unit Price: kr.1.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.900
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 2.619
Unit Price: kr.2.89000
Datasheet

Similar


onsemi
In Stock: 2.315
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08AMPWREP

DigiKey Part Number
296-19441-2-ND - Tape & Reel (TR)
296-19441-1-ND - Cut Tape (CT)
296-19441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV08AMPWREP
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08AMPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.38000kr.11.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.95173kr.15,903.46
4.000kr.7.77853kr.31,114.12
6.000kr.7.69181kr.46,150.86
Manufacturers Standard Package
Unit Price without VAT:kr.11.38000
Unit Price with VAT:kr.14.22500