
MC74LVX08DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX08DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX08DR2GCT-ND - Cut Tape (CT) 488-MC74LVX08DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX08DR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.30840 | kr.32.71 |
| 100 | kr.1.12790 | kr.112.79 |
| 250 | kr.1.04128 | kr.260.32 |
| 500 | kr.0.98930 | kr.494.65 |
| 1.000 | kr.0.94644 | kr.946.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90122 | kr.2,253.05 |
| 5.000 | kr.0.87394 | kr.4,369.70 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

