Direct
Similar
Similar
Similar
Similar
Similar

SN74LV08AMPWREP | |
|---|---|
DigiKey Part Number | 296-19441-2-ND - Tape & Reel (TR) 296-19441-1-ND - Cut Tape (CT) 296-19441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08AMPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.54112 | kr.15,082.24 |
| 4.000 | kr.7.37544 | kr.29,501.76 |
| 6.000 | kr.7.29249 | kr.43,754.94 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |






