Upgrade
Similar
Similar
Similar

SN74LV04ATPWREP | |
|---|---|
DigiKey Part Number | 296-22305-2-ND - Tape & Reel (TR) 296-22305-1-ND - Cut Tape (CT) 296-22305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ATPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ATPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.67250 | kr.15,345.00 |
| 4.000 | kr.7.50433 | kr.30,017.32 |
| 6.000 | kr.7.42012 | kr.44,520.72 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |





