
74LVX04MTCX | |
|---|---|
DigiKey Part Number | 74LVX04MTCXTR-ND - Tape & Reel (TR) 74LVX04MTCXCT-ND - Cut Tape (CT) 74LVX04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30000 | kr.13.00 |
| 25 | kr.1.15400 | kr.28.85 |
| 100 | kr.0.99090 | kr.99.09 |
| 250 | kr.0.91396 | kr.228.49 |
| 500 | kr.0.86732 | kr.433.66 |
| 1.000 | kr.0.82889 | kr.828.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.78839 | kr.1,970.98 |
| 5.000 | kr.0.76398 | kr.3,819.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

