MFR Recommended

SN74LS139ADRE4 | |
|---|---|
DigiKey Part Number | SN74LS139ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS139ADRE4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS139ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.96454 | kr.4,911.35 |
| 5.000 | kr.1.91254 | kr.9,562.70 |
| 7.500 | kr.1.88650 | kr.14,148.75 |
| 12.500 | kr.1.85764 | kr.23,220.50 |
| 17.500 | kr.1.84078 | kr.32,213.65 |
| 25.000 | kr.1.82457 | kr.45,614.25 |
| Unit Price without VAT: | kr.1.96454 |
|---|---|
| Unit Price with VAT: | kr.2.45568 |


