
SN74LS139ADR | |
|---|---|
DigiKey Part Number | 296-31850-2-ND - Tape & Reel (TR) 296-31850-1-ND - Cut Tape (CT) 296-31850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS139ADR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS139ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.30500 | kr.33.05 |
| 25 | kr.2.96560 | kr.74.14 |
| 100 | kr.2.59640 | kr.259.64 |
| 250 | kr.2.42052 | kr.605.13 |
| 500 | kr.2.31416 | kr.1,157.08 |
| 1.000 | kr.2.28239 | kr.2,282.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.13430 | kr.5,335.75 |
| 5.000 | kr.2.07864 | kr.10,393.20 |
| 7.500 | kr.2.05075 | kr.15,380.62 |
| 12.500 | kr.2.01987 | kr.25,248.38 |
| 17.500 | kr.2.00182 | kr.35,031.85 |
| 25.000 | kr.1.98446 | kr.49,611.50 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |



