
SN74HCT541PWT | |
|---|---|
DigiKey Part Number | 296-31840-2-ND - Tape & Reel (TR) 296-31840-1-ND - Cut Tape (CT) 296-31840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT541PWT |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541PWR | Texas Instruments | 15.375 | 296-26499-1-ND | kr.5.77000 | Parametric Equivalent |
| SN74HCT541PWT | Texas Instruments | 1.294 | 296-31840-1-ND | kr.7.18000 | Parametric Equivalent |
| MC74HCT541ADTR2G | onsemi | 381 | MC74HCT541ADTR2GOSCT-ND | kr.2.88000 | Direct |
| 74HCT541PW,118 | Nexperia USA Inc. | 20.275 | 1727-4099-1-ND | kr.2.44000 | Similar |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-74HCT541PW-Q100JCT-ND | kr.2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.67680 | kr.116.92 |
| 100 | kr.4.13000 | kr.413.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.86908 | kr.967.27 |
| 500 | kr.3.71152 | kr.1,855.76 |
| 750 | kr.3.63268 | kr.2,724.51 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |

