SN74HCT541PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18.042
Unit Price: kr.5.71000
Datasheet

Direct


onsemi
In Stock: 686
Unit Price: kr.2.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.932
Unit Price: kr.2.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.85000
Datasheet

Similar


onsemi
In Stock: 90
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 2.435
Unit Price: kr.4.06000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT541PWRG4

DigiKey Part Number
SN74HCT541PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT541PWRG4
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT541PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.46499kr.2,929.98
4.000kr.1.42197kr.5,687.88
6.000kr.1.40043kr.8,402.58
10.000kr.1.37657kr.13,765.70
14.000kr.1.36263kr.19,076.82
20.000kr.1.34922kr.26,984.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46499
Unit Price with VAT:kr.1.83124