SN74HCT374DW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 100.469
Unit Price: kr.0.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.484
Unit Price: kr.0.68000
Datasheet

Direct


onsemi
In Stock: 110
Unit Price: kr.0.68000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: kr.0.47000
Datasheet

Similar


onsemi
In Stock: 388
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 45.372
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 86.466
Unit Price: kr.0.90939
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.139
Unit Price: kr.0.95000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74HCT374DW

DigiKey Part Number
296-1209-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT374DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT374DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
40 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT374DWRTexas Instruments100.469296-1209-1-NDkr.0.69000Similar
SN74HCT574DWRTexas Instruments9.484296-14871-1-NDkr.0.68000Parametric Equivalent
MM74HCT374WMonsemi110MM74HCT374WMFS-NDkr.0.68000Direct
MM74HCT374WMXonsemi0MM74HCT374WMXCT-NDkr.1.40000Direct
74HCT374D,653Nexperia USA Inc.71727-6354-1-NDkr.0.47000Similar
Obsolete
Marketplace Stock: 86.466 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

86.466In Stock
Ships from Rochester Electronics, LLC