Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74HCT574DW

DigiKey Part Number
296-1622-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT574DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT574DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
47ns @ 5.5V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.716
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.11600kr.51.16
25kr.4.62560kr.115.64
100kr.4.08490kr.408.49
250kr.3.82684kr.956.71
500kr.3.67098kr.1,835.49
1.000kr.3.54279kr.3,542.79
2.500kr.3.40747kr.8,518.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500

Other Suppliers on DigiKey

6.438In Stock
Ships from Rochester Electronics, LLC