
SN74HCS27PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS27PWRTR-ND - Tape & Reel (TR) 296-SN74HCS27PWRCT-ND - Cut Tape (CT) 296-SN74HCS27PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS27PWR |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS27PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.2.19900 | kr.21.99 |
| 25 | kr.1.96440 | kr.49.11 |
| 100 | kr.1.70640 | kr.170.64 |
| 250 | kr.1.58328 | kr.395.82 |
| 500 | kr.1.50908 | kr.754.54 |
| 1.000 | kr.1.46011 | kr.1,460.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39780 | kr.2,795.60 |
| 4.000 | kr.1.35645 | kr.5,425.80 |
| 6.000 | kr.1.33573 | kr.8,014.38 |
| 10.000 | kr.1.31279 | kr.13,127.90 |
| 14.000 | kr.1.29938 | kr.18,191.32 |
| 20.000 | kr.1.28648 | kr.25,729.60 |
| 50.000 | kr.1.25872 | kr.62,936.00 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |




