New Product
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC02PWRQ1

DigiKey Part Number
296-SN74AC02PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC02PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC02PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC02PWRQ1
Description
AUTOMOTIVE, 4-CHANNEL, 2-INPUT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.5V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.14100kr.31.41
25kr.2.82360kr.70.59
100kr.2.46920kr.246.92
250kr.2.30100kr.575.25
500kr.2.19948kr.1,099.74
1.000kr.2.16599kr.2,165.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01256kr.6,037.68
6.000kr.1.96202kr.11,772.12
9.000kr.1.93671kr.17,430.39
15.000kr.1.90866kr.28,629.90
21.000kr.1.89227kr.39,737.67
30.000kr.1.87650kr.56,295.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500