
SN74HCS245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS245RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS245RKSRCT-ND - Cut Tape (CT) 296-SN74HCS245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS245RKSR |
Description | IC TXRX 2V/6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS245RKSR Models |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS245QWRKSRQ1 | Texas Instruments | 4.942 | 296-SN74HCS245QWRKSRQ1CT-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.02400 | kr.30.24 |
| 25 | kr.2.71600 | kr.67.90 |
| 100 | kr.2.37310 | kr.237.31 |
| 250 | kr.2.21036 | kr.552.59 |
| 500 | kr.2.11210 | kr.1,056.05 |
| 1.000 | kr.2.07584 | kr.2,075.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93133 | kr.5,793.99 |
| 6.000 | kr.1.88244 | kr.11,294.64 |
| 9.000 | kr.1.85796 | kr.16,721.64 |
| 15.000 | kr.1.83083 | kr.27,462.45 |
| 21.000 | kr.1.81498 | kr.38,114.58 |
| 30.000 | kr.1.79973 | kr.53,991.90 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

