Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS245QWRKSRQ1

DigiKey Part Number
296-SN74HCS245QWRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS245QWRKSRQ1CT-ND - Cut Tape (CT)
296-SN74HCS245QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS245QWRKSRQ1
Description
IC TXRX NON-INVERT 6V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS245QWRKSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
Schmitt Trigger
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.942
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.02400kr.30.24
25kr.2.71600kr.67.90
100kr.2.37310kr.237.31
250kr.2.21036kr.552.59
500kr.2.11210kr.1,056.05
1.000kr.2.03127kr.2,031.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93133kr.5,793.99
6.000kr.1.88244kr.11,294.64
9.000kr.1.85796kr.16,721.64
15.000kr.1.83083kr.27,462.45
21.000kr.1.81498kr.38,114.58
30.000kr.1.79973kr.53,991.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250