SN74HC74QPWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.590
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 3.286
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 51.573
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 146
Unit Price: kr.2.79000
Datasheet

Similar


onsemi
In Stock: 2.748
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 14.744
Unit Price: kr.3.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.96000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC74QPWRQ1

DigiKey Part Number
296-SN74HC74QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HC74QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HC74QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC74QPWRQ1
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC74QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
39ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.19400kr.21.94
25kr.1.95760kr.48.94
100kr.1.70100kr.170.10
250kr.1.57816kr.394.54
500kr.1.50422kr.752.11
1.000kr.1.45503kr.1,455.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39325kr.2,786.50
4.000kr.1.35197kr.5,407.88
6.000kr.1.33132kr.7,987.92
10.000kr.1.30842kr.13,084.20
14.000kr.1.29504kr.18,130.56
20.000kr.1.28217kr.25,643.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750