
NLV14013BDTR2G | |
|---|---|
DigiKey Part Number | NLV14013BDTR2GOSTR-ND - Tape & Reel (TR) NLV14013BDTR2GOSCT-ND - Cut Tape (CT) NLV14013BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14013BDTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14013BDTR2G Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.89960 | kr.47.49 |
| 100 | kr.1.64900 | kr.164.90 |
| 250 | kr.1.52948 | kr.382.37 |
| 500 | kr.1.45732 | kr.728.66 |
| 1.000 | kr.1.40748 | kr.1,407.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33543 | kr.3,338.57 |
| 5.000 | kr.1.29771 | kr.6,488.55 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

