MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN74HC7032DT | |
|---|---|
DigiKey Part Number | 296-SN74HC7032DTTR-ND - Tape & Reel (TR) 296-SN74HC7032DTCT-ND - Cut Tape (CT) 296-SN74HC7032DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC7032DT |
Description | IC GATE OR SCHMIT 4CH 2IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7032DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.06072 | kr.5,265.18 |
| 500 | kr.20.41734 | kr.10,208.67 |
| 750 | kr.20.09501 | kr.15,071.26 |
| 1.250 | kr.19.73794 | kr.24,672.42 |
| 1.750 | kr.19.52926 | kr.34,176.21 |
| 2.500 | kr.19.32856 | kr.48,321.40 |
| Unit Price without VAT: | kr.21.06072 |
|---|---|
| Unit Price with VAT: | kr.26.32590 |


